- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 569-0211-300F
Description
+
569 Series 3 mm Hi-Density Bi-Level CBI 2 mA R,Y
Search Keywords: 5690211300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:569-0211-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Red/Yellow
-
Dimension:N/A
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
138
$1.94
275
$1.47
413
$1.37
550 +
$1.35
Click for Quote
Log in
to unlock special pricing