- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 569-0119-900F
Description
+
569 Series 3 mm Hi-Density Bi-Level CBI B,B
Search Keywords: 5690119900F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:569-0119-900F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Blue
-
Dimension:18.53 x 3.3 x 8.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
63
$4.82
125
$3.65
188
$3.39
250 +
$3.33
Click for Quote
Log in
to unlock special pricing