- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 569-0113-300F
Description
+
569 Series 3 mm Hi-Density Bi-Level CBI Y,Y
Search Keywords: 5690113300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:569-0113-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:3.26 x 18.54 x 8.89 mm
-
Dominant Wavelength:N/A
-
Color:Yellow
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$1.043
250
$0.933
500
$0.912
1,000
$0.893
2,500
$0.875
5,000
$0.864
7,500
$0.858
10,000 +
$0.856
Click for Quote
Log in
to unlock special pricing