- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 569-0112-100F
Description
+
569 Series CBI 3mm 2hx1w G,R
Search Keywords: 5690112100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:569-0112-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:6.6 x 18.54 x 8.89 mm
-
Dominant Wavelength:N/A
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,300
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
150
$1.69
300
$1.28
450
$1.19
600 +
$1.17
Click for Quote
Log in
to unlock special pricing