- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 569-0111-200F
Description
+
569 Series 3 mm Hi-Density Bi-Level CBI R,G
Search Keywords: 5690111200F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:569-0111-200F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Dimension:6.6 x 18.54 x 8.89 mm
-
Color:Green/Red
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
88
$2.94
175
$2.23
263
$2.07
350 +
$2.03
Click for Quote
Log in
to unlock special pricing