Image is representational - see mfr. specs

569-0103-333F

Dialight

569 Series 3 mm HI-Density 2 x 2 Bi-Level CBI Y,Y,Y,Y

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
569 Series 3 mm HI-Density 2 x 2 Bi-Level CBI Y,Y,Y,Y
Search Keywords: 5690103333F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    569-0103-333F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
  • Color:
    Yellow
  • Category:
    Standard LED
  • Dimension:
    6.6 x 18.54 x 8.89 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 6/25/26
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.928
100
$2.561
250
$2.392
500
$2.008
1,000
$1.824
2,500
$1.789
5,000
$1.717
7,500 +
$1.713
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!