- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 569-0101-212F
Description
+
569 Series 3 mm HI-Density 2 x 2 Bi-Level CBI R,G,R,G
Search Keywords: 5690101212F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:569-0101-212F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green,Green,Red,Red
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:6.6 x 18.54 x 8.89 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
30
$2.40
50
$2.39
113
$2.38
225
$1.80
338
$1.67
450 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments