- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-2242-2223
Description
+
LED Quad-Level Uni-Color Green 565nm 24-Pin Bulk
Search Keywords: 56822422223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-2242-2223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Dimension:16.89 x 13.31 x 21 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$24.75
25
$16.27
50
$14.79
100
$12.57
250
$10.85
500 +
$10.17
Click for Quote
Log in
to unlock special pricing