- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 5682232222
Description
+
LED Quad-Level Uni-Color Green 565nm 8-Pin Bulk
Search Keywords: 5682232222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:5682232222
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:14.35 x 4.32(Max) x 16.51 mm
-
Color:Green
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.