- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-2232-121F
Description
+
568 Series 3 mm Quad Level CBI G,R,G,R .150 LED Spacing
Search Keywords: 5682232121F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-2232-121F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Green,Green,Red,Red
-
Category:Standard LED
-
Dimension:14.35 x 4.32(Max) x 16.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$3.76
25
$3.75
50
$3.74
69
$3.73
138
$2.81
207
$2.62
275 +
$2.57
Click for Quote
Log in
to unlock special pricing