- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-2231-131F
Description
+
568 Series 3 mm Quad Level CBI Backlight R,R,Y,R .150 LED Spacing
Search Keywords: 5682231131F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-2231-131F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Dimension:14.35 x 4.32(Max) x 16.51 mm
-
Dominant Wavelength:N/A
-
Color:Red,Red,Red,Yellow
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
69
$3.66
138
$2.75
207
$2.57
275 +
$2.52
Click for Quote
Log in
to unlock special pricing