- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-2212-233F
Description
+
568 Series 3 mm Quad Level CBI Backlight G,G,Y,Y
Search Keywords: 5682212233F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-2212-233F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:4.32 x 14.35 x 20.32 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Green,Green,Yellow,Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
Order Increment:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
35
$7.18
70
$5.39
105
$5.03
140 +
$4.93
Click for Quote
Log in
to unlock special pricing