- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-2211-311F
Description
+
568 Series 3 mm Quad Level CBI Backlight R,Y,R,R
Search Keywords: 5682211311F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-2211-311F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Red,Red,Red,Yellow
-
Color Temperature:N/A
-
Category:N/A
-
Dominant Wavelength:N/A
-
Dimension:4.32 x 14.35 x 20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
Order Increment:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
65
$3.86
130
$2.89
195
$2.70
260 +
$2.65
Click for Quote
Log in
to unlock special pricing