- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0701-414F
Description
+
568 Series 3 mm Quad Level CBI R/G,Y,G,R/G,Y/G
Search Keywords: 5680701414F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0701-414F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:569/621,569/588,569/621,569/588 nm
-
Color:Green/Red,Green/Yellow,Green/Red,Green/Yellow
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
20
$4.36
25
$4.35
59
$4.34
118
$3.25
177
$3.03
235 +
$2.98
Click for Quote
Log in
to unlock special pricing