- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0701-414
Description
+
LED Quad-Level Bi-Color Green/Red/Green/Yellow/Green/Red/Green/Yellow 565nm/635nm/565nm/585nm/565nm/635nm/565nm/585nm 8-Pin Bulk
Search Keywords: 5680701414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0701-414
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:569/621,569/588,569/621,569/588 nm
-
Color:Green/Red,Green/Yellow,Green/Red,Green/Yellow
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.