- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0701-411F
Description
+
568 Series 3 mm Quad Level CBI R/G,Y/G,R/G,R/G
Search Keywords: 5680701411F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0701-411F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:569/621,569/588,569/621,569/621 nm
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Color:Green/Red,Green/Yellow,Green/Red,Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
63
$4.04
125
$3.06
188
$2.84
250 +
$2.79
Click for Quote
Log in
to unlock special pricing