- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0701-111F
Dialight
568-0701-111F
568 Series CBI 3mm 4hx1w BiColor R/G,R/G,R/G,R/G,
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0701-111F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:569/621 nm
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Color:Green/Red
-
Color Temperature:N/A
-
Category:Standard LED