- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0701-110F
Description
+
568 Series 3 mm Quad Level CBI G/R,R/G,R/G,X
Search Keywords: 5680701110F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0701-110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Dominant Wavelength:569/621 nm
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
34
$7.48
68
$5.61
102
$5.24
135 +
$5.13
Click for Quote
Log in
to unlock special pricing