- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0700-044F
Dialight
568-0700-044F
568 Series 3 mm Quad Level CBI X,X, Y/G, Y/G
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
568 Series 3 mm Quad Level CBI X,X, Y/G, Y/G
Search Keywords: 5680700044F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0700-044F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Dominant Wavelength:569/588 nm
-
Color:Green/Yellow
Product Guides
+
Frequently Asked Questions
Is 568-0700-044F RoHS compliant?
Yes, 568-0700-044F is RoHS compliant.
What is the lead time for 568-0700-044F?
The standard lead time for 568-0700-044F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
405
MOQ for out of Stock Qty:
405
14 Weeks
can ship
12/2/26