- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0213-333F
Description
+
568 Series 3 mm Quad Level CBI Backlight Y,Y,Y,Y 2 mA
Search Keywords: 5680213333F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0213-333F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Yellow
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
83
$3.03
165
$2.29
248
$2.13
330 +
$2.09
Click for Quote
Log in
to unlock special pricing