- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0212-802F
Description
+
568 Series 3 mm Quad Level CBI Backlight G,G,G,G .090 Lead Length 2 mA
Search Keywords: 5680212802F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0212-802F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/A
-
Dimension:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
60
$3.33
200
$2.50
300
$2.33
400 +
$2.28
Click for Quote
Log in
to unlock special pricing