- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0201-111F
Description
+
568 Series 3 mm Quad Level CBI R,R,R,R 2 mA
Search Keywords: 5680201111F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0201-111F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Color:Red
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.67
100
$2.76
250
$2.74
500
$2.45
1,000
$2.26
2,500
$2.25
5,000
$2.24
7,500 +
$2.23
Click for Quote
Log in
to unlock special pricing