- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0122-332F
Dialight
568-0122-332F
568 Series Rectangular 2x4 mm Quad Level CBI G,Y,Y,G
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
568 Series Rectangular 2x4 mm Quad Level CBI G,Y,Y,G
Search Keywords: 5680122332F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0122-332F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:588 nm
-
Dimension:5.08(Max) x 18.44 x 12.7 mm
-
Color:Green,Green,Yellow,Yellow
-
Category:N/A
-
Color Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 568-0122-332F RoHS compliant?
Yes, 568-0122-332F is RoHS compliant.
What is the lead time for 568-0122-332F?
The standard lead time for 568-0122-332F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
149
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
149
$1.67
298
$1.27
447
$1.18
595 +
$1.16
Click for Quote
Log in
to unlock special pricing