- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0122-233
Description
+
LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/585nm 8-Pin Bulk
Search Keywords: 5680122233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0122-233
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:588 nm
-
Dimension:5.08(Max) x 18.44 x 12.7 mm
-
Color:Green,Green,Yellow,Yellow
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.