- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0103-333F
Description
+
568 Series 3 mm Quad Level CBI Y,Y,Y,Y
Search Keywords: 5680103333F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0103-333F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Dominant Wavelength:N/A
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
88
14 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$2.88
25
$2.87
50
$2.86
88
$2.85
175
$2.15
263
$2.01
350 +
$1.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT