- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0102-232
Description
+
LED Quad-Level Uni-Color Green/Green/Green/Yellow 565nm/565nm/565nm/585nm 8-Pin Bulk
Search Keywords: 5680102232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0102-232
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Color:Green,Green,Green,Yellow
-
Dominant Wavelength:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.