- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0101-111F
Description
+
568 Series 3 mm Quad Level CBI R,R,R,R
Search Keywords: 5680101111F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0101-111F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Red
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Category:Standard LED
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,020
Can Ship immediately
On Order:
1,000
can ship 6/25/26
Minimum Order Quantity:
10
Order Increment:
5
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.28
100
$1.99
250
$1.95
500
$1.91
1,000 +
$1.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT