- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 567-0711F
Description
+
567 Series 2 x 4 mm Rectangular Bi-Level CBI R/G, R/G
Search Keywords: 5670711F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:567-0711F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Dimension:6.09 x 16 x 12.5 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,646
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
150
$1.57
163
$1.56
325
$1.18
488
$1.11
650 +
$1.08
Click for Quote
Log in
to unlock special pricing