- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 567-0711-004F
Description
+
567 Series 2 x 4 mm Rectangular Bi-Level CBI 2x4 Array R/G,R/G
Search Keywords: 5670711004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:567-0711-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Dimension:25.02 x 16 x 12.52 mm
-
Color:Green/Red
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
Order Increment:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
35
$7.20
70
$5.40
105
$5.04
140 +
$4.94
Click for Quote
Log in
to unlock special pricing