- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 567-0133-004F
Description
+
567 Series 2 x 4 mm Rectangular Bi-Level CBI 2x4 Array Y,Y
Search Keywords: 5670133004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:567-0133-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Yellow
-
Dimension:25.02 x 16 x 12.52 mm
-
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
48
$5.34
95
$4.05
143
$3.77
190 +
$3.69
Click for Quote
Log in
to unlock special pricing