- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 567-0132-004F
Dialight
567-0132-004F
567 Series 2 x 4 mm Rectangular Bi-Level CBI 2x4 Array Y,G
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
567 Series 2 x 4 mm Rectangular Bi-Level CBI 2x4 Array Y,G
Search Keywords: 5670132004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:567-0132-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25.02 x 16 x 12.52 mm
-
Dominant Wavelength:N/A
-
Color:Green/Yellow
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 567-0132-004F RoHS compliant?
Yes, 567-0132-004F is RoHS compliant.
What is the lead time for 567-0132-004F?
The standard lead time for 567-0132-004F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
48
$5.34
95
$4.05
143
$3.77
190 +
$3.69
Click for Quote
Log in
to unlock special pricing