- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 567-0113F
Description
+
567 Series 2 x 4 mm Rectangular Bi-Level CBI R,Y
Search Keywords: 5670113F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:567-0113F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Red,Yellow
-
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:635(Min),589(Max) nm
-
Dimension:6.09 x 16 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
163
$1.52
325
$1.16
488
$1.08
650 +
$1.06
Click for Quote
Log in
to unlock special pricing