- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 566-3507F
Dialight
566-3507F
566 Series 2 x 5 mm CBI Rectangular Bicolor LED Right Angle R/G
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:566-3507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:7.62 x 16.9 x 7.62 mm
-
Color:Green/Red