- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 566-3507-801F
Description
+
LED Bi-Color Green/Red 565nm/635nm 2-Pin Bulk
Search Keywords: 5663507801F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:566-3507-801F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Green/Red
-
Category:Standard LED
-
Dimension:16.9 x 7.62 x 7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
125
$2.20
250
$1.66
375
$1.55
500 +
$1.52
Click for Quote
Log in
to unlock special pricing