- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 566-3507-801
Description
+
LED Bi-Color Green/Red 565nm/635nm 2-Pin Bulk
Search Keywords: 5663507801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:566-3507-801
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green/Red
-
Dimension:16.9 x 7.62 x 7.62 mm
-
Dominant Wavelength:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.