- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 566-0307F
Description
+
566 Series 2 x 5 mm CBI Rectangular LED Right Angle Y
Search Keywords: 5660307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:566-0307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Dimension:7.62 x 16.9 x 7.62 mm
-
Dominant Wavelength:N/A
-
Color:Yellow
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$1.018
500
$0.763
750
$0.713
1,000 +
$0.698
Click for Quote
Log in
to unlock special pricing