Available Replacements
RECOMMENDED REPLACEMENT
566-0206F
566-0206F

Dialight

In Stock: 665

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

566-0206

Dialight

LED Uni-Color Green 565nm 2-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 565nm 2-Pin
Search Keywords: 5660206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    566-0206
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    N/A
  • Dimension:
    15.11 x 3.68 x 7.11 mm
  • Color:
    Green
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!