- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-2210-133F
Description
+
LED Tri-Level Uni-Color Red/Yellow/Yellow 635nm/585nm/585nm 6-Pin Bulk
Search Keywords: 5642210133F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-2210-133F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:4.32 x 10.92 x 9.65 mm
-
Color:Red,Yellow,Yellow
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
103
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
103
$2.43
205
$1.84
308
$1.72
410 +
$1.68
Click for Quote
Log in
to unlock special pricing