- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0740-444F
Description
+
LED Tri-Level Bi-Color Green/Yellow 565nm/585nm 6-Pin Bulk
Search Keywords: 5640740444F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0740-444F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green/Yellow
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:4.31(Max) x 17.32 x 15.24 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
74
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
74
$3.40
148
$2.55
222
$2.38
295 +
$2.34
Click for Quote
Log in
to unlock special pricing