- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0700-824F
Description
+
564 Series 3 mm CBI Tri-Level R/G,R/G,Y/R
Search Keywords: 5640700824F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0700-824F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Color:Green/Red,Green/Red,Red/Yellow
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:14.18 x 4.32 x 15.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
5
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
75
$3.35
150
$2.52
225
$2.35
300 +
$2.30
Click for Quote
Log in
to unlock special pricing