- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0700-821F
Description
+
LED Tri-Level Tri-Color Blue/Green/Red 428nm/565nm/635nm 6-Pin
Search Keywords: 5640700821F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0700-821F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Blue/Green/Red
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
112
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
112
$2.23
223
$1.69
334
$1.58
445 +
$1.54
Click for Quote
Log in
to unlock special pricing