- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0700-441F
Description
+
564 Series 3 mm CBI Tri-Level Y/G,Y/G,R/G
Search Keywords: 5640700441F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0700-441F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green/Red,Green/Yellow,Green/Yellow
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
On Order:
300
can ship 6/11/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
74
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$3.50
25
$3.49
50
$3.48
74
$3.47
148
$2.60
222
$2.43
295 +
$2.39
Click for Quote
Log in
to unlock special pricing