- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0700-440F
Description
+
564 Series 3 mm CBI Tri-Level Y/G,Y/G,X
Search Keywords: 5640700440F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0700-440F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Color:Green/Yellow
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
113
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$2.464
25
$2.240
50
$2.230
113
$2.220
225
$1.680
338
$1.570
450 +
$1.530
Click for Quote
Log in
to unlock special pricing