- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0700-414F
Description
+
564 Series 3 mm CBI Tri-Level Y/G,R/G,Y/G
Search Keywords: 5640700414F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0700-414F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Green/Red,Green/Yellow,Green/Yellow
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,405
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
60
$3.25
78
$3.24
155
$2.45
233
$2.28
310 +
$2.23
Click for Quote
Log in
to unlock special pricing