- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0700-144F
Description
+
564 Series 3 mm CBI Tri-Level R/G,Y/G,Y/G
Search Keywords: 5640700144F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0700-144F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Green/Red,Green/Yellow,Green/Yellow
-
Dimension:4.32(Max) x 14.23 x 15.24 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
15
$6.53
25
$6.52
40
$6.50
80
$4.88
120
$4.55
160 +
$4.46
Click for Quote
Log in
to unlock special pricing