- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0700-101F
Description
+
564 Series CBI 3mm 3hx1w BiColor R/G w blank
Search Keywords: 5640700101F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0700-101F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green/Red
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:4.32(Max) x 14.23 x 15.24 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
88
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$3.168
10
$2.880
25
$2.870
50
$2.860
88
$2.850
175
$2.150
263
$2.010
350 +
$1.970
Click for Quote
Log in
to unlock special pricing