- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0300-333F
Description
+
LED Tri-Level Uni-Color Yellow 583nm 6-Pin Bulk
Search Keywords: 5640300333F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0300-333F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Color Temperature:N/A
-
Category:Standard LED
-
Color:Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
413
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
35
$2.12
50
$2.11
122
$2.10
243
$1.59
364
$1.49
485 +
$1.46
Click for Quote
Log in
to unlock special pricing