- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0300-233F
Description
+
LED Tri-Level Bi-Color Green/Yellow/Yellow 565nm/583nm/583nm 6-Pin Bulk
Search Keywords: 5640300233F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0300-233F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Category:Standard LED
-
Color:Green,Yellow,Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
15
$5.25
25
$5.24
50
$5.22
100
$3.92
150
$3.66
200 +
$3.59
Click for Quote
Log in
to unlock special pricing