Image is representational - see mfr. specs

564-0300-212F

Dialight

LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BAG Paketleme
Certificate of Compliance Guarantee
tanım +
LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
Search Keywords: 5640300212F
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Dialight
  • Parça Numarası:
    564-0300-212F
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Color:
    Green,Green,Red
  • Color Temperature:
    N/A
  • Category:
    Standard LED
  • Dominant Wavelength:
    N/A
  • Dimension:
    14.32 x 4.32(Max) x 15.24 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
97
14 Weeks Gemi olabilir 9.7.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
97
$2.60
193
$1.96
289
$1.84
385 +
$1.80
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!