Image is representational - see mfr. specs

564-0300-133F

Dialight

LED Tri-Level Bi-Color Red/Yellow/Yellow 635nm/583nm/583nm 6-Pin Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BAG Embalagem
Certificate of Compliance Guarantee
Descrição +
LED Tri-Level Bi-Color Red/Yellow/Yellow 635nm/583nm/583nm 6-Pin Bulk
Search Keywords: 5640300133F
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Dialight
  • Número do item:
    564-0300-133F
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • Color:
    Red,Yellow,Yellow
  • Dimension:
    4.32(Max) x 14.23 x 15.24 mm
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
50
Multiple:
5
14 Weeks Pode enviar 11/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
50
$5.12
100
$3.84
150
$3.59
200 +
$3.52
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!